Rittal 3302100 SK Cooling Device 0.36 kW Wall-Mount Sheet Steel

MPN
3302100
Brand
Rittal
EAN-13
4028177317215
Order Code
06-4424
Country of Origin
Italy
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £1201.52
2+ £1145.04
5+ £1111.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 23/05/2026

The Rittal SK 3302.100 Cooler is designed for electrical enclosure and switchboard ventilation, aiding in temperature control. Manufactured by Rittal, it ensures efficient cooling to maintain optimal functioning of electrical components. Typically used in industrial settings, it supports reliable operation by preventing overheating in switchboards.
Type Cooler
Max. operating voltage 230V
Misc Attribute SK 3302.100
Operating Voltage 230 V (max)
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot