Rittal 3286600 SK Filter Pad 720x300x10mm for Cooling Device 3pcs

MPN
3286600
Brand
Rittal
EAN-13
4028177325357
Order Code
06-4421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/10/2026

Rittal filter pad, model SK 3286.600, measures 720 x 300 x 10 mm and is supplied in a pack of three. It is designed for use in electrical enclosure and switchboard ventilation systems for effective temperature control. Ideal for maintaining optimal conditions and protecting sensitive components in industrial settings.
Type Filter pad
Colour White
Depth 10mm
Dimensions (W x H x D) 720 x 300 x 10 mm
Height 300mm
Misc Attribute SK 3286.600
Width 720mm

Reviews

Be the first to submit a review

Trustpilot