Rittal 3286500 Filter Pad 530x255x10mm 3pcs For SK 3286.500

MPN
3286500
Brand
Rittal
EAN-13
4028177325340
Order Code
06-4420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal manufactures the SK 3286.500 filter pad, which measures 530 x 255 x 10 mm and comes in a pack of three. This product is designed for electrical enclosure and switchboard ventilation, ensuring effective temperature control. It is typically used to maintain optimal conditions within electrical enclosures.
Type Filter pad
Colour White
Depth 10mm
Dimensions (W x H x D) 530 x 255 x 10 mm
Height 255mm
Misc Attribute SK 3286.500
Weight 0.13kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot