Rittal 3286410 SK Filter Pad 344x268x10mm for Cooling Devices

MPN
3286410
Brand
Rittal
EAN-13
4028177325395
Order Code
06-4419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £90.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rittal's SK 3286.410 filter pad, measuring 344 x 268 x 10 mm, is designed to enhance switchboard ventilation. The high-quality pad aids in effective temperature control within electrical enclosures. This product is typically used in applications demanding reliable airflow management.
Type Filter pad
Colour Ecru
Depth 10mm
Dimensions (W x H x D) 344 x 268 x 10 mm
Height 268mm
Misc Attribute SK 3286.410
Weight 0.000
Width 344mm

Reviews

Be the first to submit a review

Trustpilot