Rittal 3286400 SK Filter Pad 344x268x10mm 3 pcs

MPN
3286400
Brand
Rittal
EAN-13
4028177325333
Order Code
06-4418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.58
10+ £22.08
25+ £20.56
50+ £20.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Rittal's SK 3286.400 is a filter pad designed for electrical enclosure ventilation. Measuring 344 x 268 x 10 mm, it is effective for switchboard ventilation and temperature control. This product is available in packs of three and is essential for maintaining optimal performance in electrical enclosures.
Type Filter pad
Colour White
Depth 10mm
Dimensions (W x H x D) 344 x 268 x 10 mm
Height 268mm
Misc Attribute SK 3286.400
Weight 0.08kg
Width 344mm

Reviews

Be the first to submit a review

Trustpilot