Rittal 3286300 SK Filter Pad 265x200x10mm Pack of 3

MPN
3286300
Brand
Rittal
EAN-13
4028177325326
Order Code
06-4417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Rittal, the SK 3286.300 filter pad measures 265 x 200 x 10 mm and is supplied in a set of three. It is designed for electrical and switchboard enclosure ventilation, assisting in effective temperature control. These filter pads are essential for maintaining optimal operating conditions by preventing dust and particulates from affecting sensitive electrical equipment.
Type Filter pad
Colour White
Depth 10mm
Dimensions (W x H x D) 265 x 200 x 10 mm
Height 200mm
Misc Attribute SK 3286.300
Weight 0.05kg
Width 265mm

Reviews

Be the first to submit a review

Trustpilot