Rittal 3285950 SK Filter Pad 323x379x10 mm 3 pcs For Cooler 3184.800

Image Representative of Range

Rittal 3285950 SK Filter Pad 323x379x10 mm 3 pcs For Cooler 3184.800

MPN
3285950
Brand
Rittal
EAN-13
4028177965539
Order Code
06-4416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's SK 3285.950 filter pad is designed for effective electrical enclosure ventilation. Measuring 323 x 379 x 10 mm, this set includes three pieces for optimal switchboard temperature control. Commonly used in switchboard ventilation, it helps maintain consistent internal temperatures and system efficiency.
Type Filter pad
Depth 10mm
Dimensions (W x H x D) 323 x 379 x 10 mm
Height 379mm
Misc Attribute SK 3285.950
Width 323mm

Reviews

Be the first to submit a review

Trustpilot