Rittal 3285900 SK Filter Pad 390x397x10mm 3 pcs For Wall-Mounted Cooling

MPN
3285900
Brand
Rittal
EAN-13
4028177709256
Order Code
06-4415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rittal's SK 3285.900 filter pad measures 390 x 397 x 10 mm and is supplied in a pack of three. Designed for electrical and switchboard enclosures, it aids in ventilation and temperature control. This product is essential for maintaining an optimal operating environment within electrical enclosures.
Type Filter pad
Colour White
Depth 10mm
Dimensions (W x H x D) 390 x 397 x 10 mm
Height 397mm
Misc Attribute SK 3285.900
Width 390mm

Reviews

Be the first to submit a review

Trustpilot