Rittal 3285800 SK Filter Pad 360x297x10mm For Cooler 3185.830 3pc

MPN
3285800
Brand
Rittal
EAN-13
4028177709249
Order Code
06-4414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rittal manufactures the SK 3285.800 filter pad, measuring 360 x 297 x 10 mm, and sold in sets of three. This product is designed for electrical enclosure ventilation and switchboard temperature control. It is typically used to maintain optimal conditions in industrial environments by facilitating proper airflow.
Type Filter pad
Colour White
Depth 10mm
Dimensions (W x H x D) 360 x 297 x 10 mm
Height 297mm
Misc Attribute SK 3285.800
Width 360mm

Reviews

Be the first to submit a review

Trustpilot