Rittal 3243060 SK Outlet Filter EMC 323x323x25mm 1pc

MPN
3243060
Brand
Rittal
EAN-13
4028177652071
Order Code
06-4411
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.73
10+ £135.92
25+ £135.14
50+ £134.39
100+ £133.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal SK 3243.060 is an EMC filter designed for electrical enclosure ventilation, measuring 323 x 323 x 25 mm. It features effective switchboard temperature control by reducing electromagnetic interference. This filter is suitable for use in maintaining optimal conditions within switchboards and other electrical enclosures.
Type EMC filter
Colour Grey
Depth 25mm
Dimensions (W x H x D) 323 x 323 x 25 mm
Height 323mm
Misc Attribute SK 3243.060
Weight 0.000
Width 323mm

Reviews

Be the first to submit a review

Trustpilot