Rittal 3240066 SK Filter Pad 226x226x17mm 5pcs For EMC Filter Fan

MPN
3240066
Brand
Rittal
EAN-13
4028177666245
Order Code
06-4409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £68.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 170 availableBack-order availability date - 27/09/2026

Manufactured by Rittal, the SK 3240.066 filter pad measures 226 x 226 x 17 mm and is supplied in a pack of five. This filter pad is essential for electrical enclosure ventilation and switchboard temperature control. It is typically used in switchboard ventilation to maintain equipment performance and longevity.
Type Filter pad
Colour Grey
Depth 17mm
Dimensions (W x H x D) 226 x 226 x 17 mm
For Use With Fans
Height 226mm
Misc Attribute SK 3240.066
Width 226mm

Reviews

Be the first to submit a review

Trustpilot