Rittal 3240.500 SK Air Filter Grey-White RAL 7035 255x255mm 1 piece

Image Representative of Range

Rittal 3240.500 SK Air Filter Grey-White RAL 7035 255x255mm 1 piece

MPN
3240.500
Brand
Rittal
EAN-13
4028177664142
Order Code
12-8648
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £236.93
10+ £227.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rittal SK 3240.500 air filter is designed as an enclosure accessory with dimensions of 255 mm by 255 mm. Finished in grey-white (RAL 7035), it is suitable for maintaining clean airflow in electrical enclosures. Typical applications include use in industrial and electronic equipment to protect sensitive components from dust and debris.
Type Air filter
Air flow rate 160m³/h
Colour Grey
Dim (W x H) 255 mm x 255 mm
Factory colour Grey-white (RAL 7035)
Height 255mm
IP Rating IP54, IP56
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute SK 3240.500
Operating Voltage 240V AC
Weight 0.000
Width 255mm

Reviews

Be the first to submit a review

Trustpilot