Rittal 3239080 SK Rain Cover 55x233x330 mm Stainless Steel 1pc

MPN
3239080
Brand
Rittal
EAN-13
4028177651807
Order Code
06-4405
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £116.44
10+ £106.80
25+ £106.19
50+ £105.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 11/08/2026

The Rittal SK 3239.080 rain cover is made of durable stainless steel and measures 55 x 233 x 330 mm. Designed for hygienic applications, it acts as an accessory to enclosures, providing reliable protection against rain and environmental elements. Typically used in sanitary environments, it ensures optimal performance by preventing moisture ingress.
Type Rain cover
Dim (L x W x H) 55 x 233 x 330 mm
Factory colour Stainless steel
Height 330mm
Length 55mm
Material Stainless steel
Misc Attribute SK 3239.080
Weight 0.000
Width 233mm

Reviews

Be the first to submit a review

Trustpilot