Rittal 3237700 SK Fan and filter 230V 11.1W 116.5x116.5x64.5mm Ventilator

MPN
3237700
Brand
Rittal
EAN-13
4028177997776
Order Code
17-5224
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £63.81 £60.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Rittal 3237700, also referred to as 3386685, is designed as a 230V fan and filter unit with a power consumption of 11.1 watts, measuring 116.5x116.5x64.5mm. This ventilator is engineered to provide efficient thermal management within enclosures, ensuring adequate airflow and heat dissipation in industrial and electronic settings. The unit's design facilitates easy integration into various control cabinets, telecom installations, and automation equipment, where maintaining optimal operating temperatures is critical. With robust construction, the Rittal 3237700 ensures reliable performance in demanding environments, contributing to the longevity and functionality of the housed components.
Type SK 3237.700
Colour Grey (RAL 7035)
Content 1
Depth 64.5mm
Dimensions (W x H x D) 116.5 x 116.5 x 64.5 mm
Height 116.5mm
IP Rating IP54, IP56
Max. Current Consumption 0.1A
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -15°C
Minimum Operating Temperature -15°C
Noise emission (max.) 47dBa
Operating Voltage 230V
Product Type Fan and filter
Weight 0.462kg
Width 116.5mm

Reviews

Be the first to submit a review

Trustpilot