Rittal 3237080 SK Rain Cover Stainless Steel 40x150x230mm 1pc

MPN
3237080
Brand
Rittal
EAN-13
4028177651579
Order Code
06-4397
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.02
10+ £109.81
25+ £99.62
50+ £89.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal SK 3237.080 rain cover is made of stainless steel and measures 40 x 150 x 230 mm. Designed for hygienic environments, it serves as an accessory for enclosures, providing protection against rain and environmental elements. This product is ideal for industrial or outdoor settings where equipment needs safeguarding from adverse weather conditions.
Type Rain cover
Dim (L x W x H) 40 x 150 x 230 mm
Factory colour Stainless steel
Height 230mm
Length 40mm
Material Stainless steel
Misc Attribute SK 3237.080
Weight 0.000
Width 150mm

Reviews

Be the first to submit a review

Trustpilot