Rittal 3235450 SK NTC Probe Temp Control Noise Reduction Energy Saving

MPN
3235450
Brand
Rittal
EAN-13
4028177696617
Order Code
06-4394
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £78.49
5+ £74.56
10+ £70.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 19/06/2026

The Rittal SK 3235.450 NTC probe is designed for precise temperature measurement within electrical enclosures. It ensures optimal switchboard ventilation by monitoring and controlling temperature conditions. This probe is typically used in switchboard temperature control systems to maintain the efficiency of electrical components.
Type NTC probe
Maximum Temperature Sensed +80°C
Colour Other
Connection Open end cable
Max. operating voltage 12V DC
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute SK 3235.450
Operating Voltage 10 - 12 V DC
Weight 0.000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot