Rittal 3235440 SK Speed Controller Temp Control for EC Fans Rail Mount

MPN
3235440
Brand
Rittal
EAN-13
4028177670716
Order Code
06-4393
Country of Origin
Netherlands
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £135.23
5+ £128.45
10+ £127.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 22/05/2026

The Rittal SK 3235.440 is a speed controller designed for electrical and switchboard enclosure ventilation. It helps manage switchboard temperature control by adjusting ventilation speeds. Typical applications include maintaining optimal operating conditions for sensitive electronic equipment in enclosed spaces.
Type Speed controller
For Use With Fans
Max. operating voltage 250V
Max. temperature +55°C
Min. operating voltage 100V
Min. temperature +5°C
Misc Attribute SK 3235.440
Operating Voltage 100 - 250 V
Weight 0.000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot