Rittal 3201200 SK Cooler 100W 125x400x155mm 100-240V 1pc

MPN
3201200
Brand
Rittal
EAN-13
4028177598614
Order Code
06-4390
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1371.55
5+ £1307.07
10+ £1268.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rittal manufactures the SK 3201.200 cooler, which measures 125 x 400 x 155 mm and has a cooling capacity of 100 W. This product is designed for electrical enclosure and switchboard ventilation, ensuring optimal temperature control. It is suitable for maintaining the performance and longevity of electrical components within enclosures.
Type Cooler
Air flow rate 132m³/h
Connection Spring-loaded terminal
Depth 155mm
Dimensions (W x H x D) 125 x 400 x 155 mm
Height 400mm
Max. operating voltage 240V
Maximum Temperature +55°C
Min. operating voltage 100V
Min. temperature -30°C
Misc Attribute SK 3201.200
Operating Voltage 100 - 240 V
Power 100W
Weight 0.000
Width 125mm

Reviews

Be the first to submit a review

Trustpilot