Rittal 3185830 SK Blue e+ Cooler Wall Mounting 1.6 kW 400 x 950 x 310 mm

Order Code:

06-4389

Brand: Rittal MPN: 3185830 EAN-13: 4028177708082
Qty Was Unit Price (Inc VAT)
1+ £3612.66 £3576.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rittal SK 3185.830 is a cooler designed for electrical enclosure ventilation. It features efficient switchboard temperature control, ideal for maintaining optimal conditions within switchboards. This product is typically used for applications requiring reliable and effective ventilation in electrical systems.
Type Cooler
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute SK 3185.830
Operating Voltage 110 - 240 V
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot