Rittal 3183125 SK Pleated Filter 280x280x21mm 5pc IP55 For Filter Fan

MPN
3183125
Brand
Rittal
EAN-13
4028177969087
Order Code
06-4388
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rittal pleated filter SK 3183.125, measuring 280 x 280 x 21 mm, is designed for use in electrical enclosure ventilation and switchboard temperature control. The filter comes in a pack of five and helps maintain optimal air quality and prevent dust ingress. It is ideal for enhancing the performance and longevity of switchboard components through effective air filtration.
Type Pleated filter
Depth 21mm
Dimensions (W x H x D) 280 x 280 x 21 mm
For Use With Fans
Height 280mm
Misc Attribute SK 3183.125
Width 280mm

Reviews

Be the first to submit a review

Trustpilot