Rittal 3177000 Filter Pad 425x85x8mm 5pcs

MPN
3177000
Brand
Rittal
EAN-13
4028177038219
Order Code
06-4387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's SK 3177.000 filter pad measures 425 x 85 x 8 mm and is available in a pack of five. It is designed for electrical enclosure and switchboard ventilation, aiding in temperature control. This filter pad is essential for maintaining optimal performance in industrial environments.
Type Filter pad
Colour White
Depth 8mm
Dimensions (W x H x D) 425 x 85 x 8 mm
Height 85mm
Misc Attribute SK 3177.000
Weight 0.02kg
Width 425mm

Reviews

Be the first to submit a review

Trustpilot