Rittal 3174100 SK Replacement Filter 264x95x17mm 12pcs Pack

MPN
3174100
Brand
Rittal
EAN-13
4028177709218
Order Code
06-4386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rittal SK 3174.100 is a replacement filter measuring 264 x 95 x 17 mm, available in a package of 12 pieces. It is designed for use in electrical enclosure ventilation and switchboard temperature control systems. This filter ensures optimal performance and protection of electrical components by maintaining clean airflow.
Type Replacement filter
Colour White
Depth 17mm
Dimensions (W x H x D) 264 x 95 x 17 mm
Height 95mm
Misc Attribute SK 3174.100
Weight 0.01kg
Width 264mm

Reviews

Be the first to submit a review

Trustpilot