Rittal 3173105 SK Replacement Filter 289x289x17mm Pack of 50

MPN
3173105
Brand
Rittal
EAN-13
4028177695573
Order Code
06-4385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £318.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rittal's SK 3173.105 replacement filter measures 289 x 289 x 17 mm and comes in a pack of 50 pieces. The filter is designed for electrical enclosure and switchboard ventilation, helping maintain temperature control. It is typically used in keeping switchboards and electrical enclosures running efficiently by ensuring clean air circulation.
Type Replacement filter
Colour White
Depth 17mm
Dimensions (W x H x D) 289 x 289 x 17 mm
Height 289mm
Misc Attribute SK 3173.105
Weight 0.03kg
Width 289mm

Reviews

Be the first to submit a review

Trustpilot