Rittal 3173100 Spare Filter Synthetic Fibre 289x289x17mm 5 Pack

MPN
3173100
Brand
Rittal
EAN-13
4028177038134
Order Code
06-4384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Rittal 3173100 spare filter is made from synthetic fibre, measuring 289 x 289 x 17 mm. It serves as enclosure accessory designed to maintain optimal airflow and prevent contaminants in electronic enclosures. Typically used in industrial and electronic applications, the set includes five pieces to ensure effective and prolonged filtration.
Type Spare filter
Dim (L x W x H) 289 x 289 x 17 mm
Factory colour White
Height 17mm
Length 289mm
Material Synthetic fibre
Weight 0.14kg
Width 289mm

Reviews

Be the first to submit a review

Trustpilot