Rittal 3172105 SK Replacement Filter 221x221x17mm 50 Pcs

MPN
3172105
Brand
Rittal
EAN-13
4028177695566
Order Code
06-4383
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's SK 3172.105 replacement filters measure 221 x 221 x 17 mm and come in a pack of 50. They are designed for use in electrical and switchboard enclosures to ensure proper ventilation and temperature control. These filters are ideal for maintaining efficient airflow and protecting sensitive electronic components.
Type SK 3172.105
Colour White
Depth 17mm
Dimensions (W x H x D) 221 x 221 x 17 mm
Height 221mm
Misc Attribute SK 3172.105
Weight 0.7kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot