Rittal 3172100 SK Filter Pad 221x221x17mm 5 pcs For SK 3240/3241

MPN
3172100
Brand
Rittal
EAN-13
4028177038097
Order Code
06-4382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

Rittal manufactures the SK 3172.100 filter pad, which measures 221 x 221 x 17 mm and comes in a pack of 5. This product is designed for electrical enclosure and switchboard ventilation, helping to control temperature effectively. Typical applications include maintaining optimal operating conditions within electrical enclosures and ensuring efficient airflow.
Type Filter pad
Colour White
Depth 17mm
Dimensions (W x H x D) 221 x 221 x 17 mm
Height 221mm
Misc Attribute SK 3172.100
Width 221mm

Reviews

Be the first to submit a review

Trustpilot