Rittal 3171105 SK Filter Replacement 173x173x17mm 50pcs

MPN
3171105
Brand
Rittal
EAN-13
4028177695559
Order Code
06-4381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £208.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rittal offers the SK 3171.105 replacement filter, measuring 173 x 173 x 17 mm, sold in packs of 50 pieces. This filter aids in electrical enclosure and switchboard ventilation, ensuring effective temperature control. Ideal for maintaining optimal operation in electrical systems, it is essential for consistent airflow and equipment protection.
Type Replacement filter
Colour White
Depth 17mm
Dimensions (W x H x D) 173 x 173 x 17 mm
Height 173mm
Misc Attribute SK 3171.105
Weight 0.02kg
Width 173mm

Reviews

Be the first to submit a review

Trustpilot