Rittal 3171.100 Spare Filter Synthetic Fibre 173x173x17mm Pack of 5

MPN
3171.100
Brand
Rittal
EAN-13
4028177038059
Order Code
06-4380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Rittal 3171.100 spare filter is made from synthetic fibre and measures 173 x 173 x 17 mm. This enclosure accessory comes in a pack of five, designed to maintain air quality and protect electronic equipment from dust and particles. It is typically used in cooling units and climate control systems for enclosures.
Type Spare filter
Dim (L x W x H) 173 x 173 x 17 mm
Factory colour White
For Use With Filter fan SK 3239....
Height 17mm
Length 173mm
Material Synthetic fibre
Weight 0.05kg
Width 173mm

Reviews

Be the first to submit a review

Trustpilot