Rittal 3120200 SK Speed Controller 105x90.5x60.2mm 100-230V

MPN
3120200
Brand
Rittal
EAN-13
4028177631441
Order Code
06-4375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £221.73
10+ £213.08
25+ £205.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal SK 3120.200 is a speed controller measuring 105 x 90.50 x 60.20 mm, designed for electrical and switchboard ventilation. It provides effective temperature control to ensure optimal performance of electronic components within an enclosure. Typical applications include managing cooling in electrical enclosures and switchboards.
Type Speed controller
Colour Multicolour
Depth 60.20mm
Dimensions (W x H x D) 105 x 90.50 x 60.20 mm
Height 90.50mm
Max. operating voltage 230V
Maximum Temperature +55°C
Min. operating voltage 100V
Min. temperature +20°C
Misc Attribute SK 3120.200
Operating Voltage 100 - 230 V
Rack size 483 mm (19")
Weight 0.390
Width 105mm

Reviews

Be the first to submit a review

Trustpilot