Rittal 3118000 Enclosure Hygrostat 24-250V 71x71x33.5mm RAL 7035

MPN
3118000
Brand
Rittal
EAN-13
4028177036734
Order Code
06-4374
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal Enclosure hygrostat SK 3118.000 is a compact humidistat measuring 33.50 x 71 x 71 mm. It is designed to regulate humidity within electrical enclosures, preventing moisture-related issues. This product is ideal for maintaining optimal conditions in switchboards and other sensitive electrical environments.
Type Enclosure hygrostat
Adjustment Range 50
Colour Multicolour
Dimensions (L x W x H) 33.50 x 71 x 71 mm
Height 71mm
Length 33.50mm
Max. operating voltage 250V
Min. operating voltage 24V
Misc Attribute SK 3118.000
Operating Voltage 24 - 250 V
Weight 0.10
Width 71mm

Reviews

Be the first to submit a review

Trustpilot