Rittal 3114200 SK Enclosure Thermostat Digital Display 100-230V AC

MPN
3114200
Brand
Rittal
EAN-13
4028177631434
Order Code
06-4373
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.30
10+ £106.99
25+ £102.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Rittal Enclosure Thermostat SK 3114.200 is suited for electrical enclosures and switchboards with operating voltages including 100 V AC, 230 V AC, 24 V DC, and 60 V DC. This thermostat helps maintain optimal temperatures within enclosures to protect electronic components. It is commonly used in industrial and commercial settings to ensure reliable performance and longevity of equipment.
Type Enclosure thermostat
Adjustment Range +5°C
Maximum Operating Temperature +50°C
Misc Attribute SK 3114.200
Mounting Recess-mount
Operating temperature (min.) 0°C
Sensor Type NTC
Switching current (max.) 6A
Switching voltage (max.) 230V AC
Temperature adjustment range (max.) +55°C
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot