Rittal 3110200 Snap-in Adapter For Temperature Controller & Hygrostat

MPN
3110200
Brand
Rittal
EAN-13
4028177188723
Order Code
06-4372
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's Snap-in Adapter SK 3110.200 is designed for use with switchboard thermostats to efficiently manage the temperature in electrical enclosures. This compact adapter ensures a secure installation and simplifies the integration of thermostats within control cabinets. It is ideal for maintaining the optimal operational environment in electrical systems, enhancing performance and longevity.
Type Snap-in adapter
Colour Multicolour
Misc Attribute SK 3110.200
Rack size 483 mm (19")
Weight 0.025

Reviews

Be the first to submit a review

Trustpilot