Rittal 3105380 SK Switchboard Heater 265W 230V 103x200x103mm

MPN
3105380
Brand
Rittal
EAN-13
4028177662865
Order Code
06-4370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £206.25
5+ £195.95
10+ £194.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal SK 3105.380 is a robust electrical enclosure heater with a power capacity of 230 V and a maximum output of 265 W. Measuring 103 x 103 x 200 mm, it is designed for efficient heating in switchboard and electrical enclosures. Rittal's heater is ideal for safeguarding sensitive equipment from moisture and cold in various industrial applications.
Type Enclosure heating
Colour Multicolour
Dimensions (L x W x H) 103 x 103 x 200 mm
Height 200mm
Length 103mm
Max. operating voltage 230V
Misc Attribute SK 3105.380
Operating Voltage 230 V (max)
Power 265W
Weight 0.000
Width 103mm

Reviews

Be the first to submit a review

Trustpilot