Rittal 3105360 SK Enclosure Heater 100W 110-240V 75x90x165mm

MPN
3105360
Brand
Rittal
EAN-13
4028177638662
Order Code
06-4368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £119.09
10+ £114.20
25+ £109.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal enclosure heater 3105.360 is an electrical device designed for heating enclosures, operating at 110-240 V with a power output of 100 W. Measuring 75 x 90 x 165 mm, this heater is suitable for keeping switchboard environments warm and condensation-free. It is typically used in electrical control panels to maintain optimal temperature and prevent moisture-related issues.
Type Enclosure heating
Colour Multicolour
Dimensions (L x W x H) 75 x 90 x 165 mm
Height 165mm
Length 75mm
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute SK 3105.360
Operating Voltage 110 - 240 V
Power 100W
Weight 0.000
Width 90mm

Reviews

Be the first to submit a review

Trustpilot