Rittal 3105340 SK Heater 110-240V 50W 56x64x155mm 1pc Without Fan

MPN
3105340
Brand
Rittal
EAN-13
4028177638648
Order Code
06-4367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £82.62
10+ £79.24
25+ £76.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rittal manufactures the SK 3105.340 enclosure heater, which operates at 110 - 240 V with a power output of 50 W. Measuring 56 x 64 x 155 mm, it is designed to prevent condensation and maintain optimal operating conditions for electrical components. This heater is typically used in switchboards and electrical enclosures to ensure reliable performance in varying environments.
Type Enclosure heating
Colour Multicolour
Dimensions (L x W x H) 56 x 64 x 155 mm
For Use With Fans
Height 155mm
Length 56mm
Max. operating voltage 240V
Min. operating voltage 110V
Misc Attribute SK 3105.340
Operating Voltage 110 - 240 V
Power 50W
Weight 0.000
Width 64mm

Reviews

Be the first to submit a review

Trustpilot