Rittal 2807.200 PS Base Faceplate 450x100mm Steel Umbra Grey RAL 7022

Image Representative of Range

Rittal 2807.200 PS Base Faceplate 450x100mm Steel Umbra Grey RAL 7022

MPN
2807.200
Brand
Rittal
EAN-13
4028177032651
Order Code
12-8644
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.07
10+ £79.74
100+ £78.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Rittal PS 2807.200 Base Faceplate is a steel enclosure accessory measuring 450 mm by 100 mm and finished in Umbra grey (RAL 7022). This product is typically used in industrial settings to provide a robust and aesthetically pleasing enclosure solution. It is designed to enhance the functionality and appearance of equipment installations.
Type Base faceplate
Dim (L x W) 450 mm x 100 mm
Factory colour Umbra grey (RAL 7022)
Length 450mm
Material Steel plate
Misc Attribute 1 PS 2807.200
Misc Attribute 2 Painted
Width 100mm

Reviews

Be the first to submit a review

Trustpilot