Rittal 2780.000 FT Cover 47.5x320x158mm Acrylic Glass 1pc

MPN
2780.000
Brand
Rittal
EAN-13
4028177032217
Order Code
06-4361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £128.34
10+ £122.41
100+ £121.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal FT 2780.000 Cover is an enclosure accessory made of acrylic glass, measuring 47.5 x 320 x 158 mm. It is designed for protection and aesthetic purposes in electrical or electronic enclosures. Typical applications include safeguarding components against environmental factors and enhancing visual appeal.
Type Cover
Dim (L x W x H) 47.5 x 320 x 158 mm
Height 158mm
Length 47.5mm
Material Acrylic glass
Misc Attribute 1 Smoke colors
Misc Attribute 2 FT 2780.000
Weight 0.000
Width 320mm

Reviews

Be the first to submit a review

Trustpilot