Rittal 2733010 AX Window 497x36x497mm Acrylic Glass Transparent

MPN
2733010
Brand
Rittal
EAN-13
4028177938496
Order Code
06-4360
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £207.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rittal AX 2733.010 is a transparent acrylic glass window measuring 497 x 36 x 497 mm, designed as an enclosure accessory. This window enhances visibility and accessibility for monitoring equipment contained within enclosures. Commonly used in industrial and electrical environments, it allows for easy observation without compromising on safety or security.
Type Window
Dim (L x W x H) 497 x 36 x 497 mm
Factory colour Transparent
For Use With 050,0001350,0001007,000
Height 497mm
Length 497mm
Material Acrylic glass
Misc Attribute AX 2733.010
Weight 0.000
Width 36mm

Reviews

Be the first to submit a review

Trustpilot