Rittal 2596.000 SZ Cable Trunking PE 36mm x 25m For Safe Cable Routing

Image Representative of Range

Rittal 2596.000 SZ Cable Trunking PE 36mm x 25m For Safe Cable Routing

MPN
2596.000
Brand
Rittal
EAN-13
4028177028982
Order Code
12-8643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £120.09
10+ £115.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 09/09/2026

The Rittal SZ 2596.000 cable trunking is made from polyethylene (PE) and measures 36 mm in diameter by 25 metres in length. It is typically used as an enclosure accessory to organise and protect cables. This durable trunking is suitable for a variety of applications, ensuring clean and efficient cable management.
Type Cable trunking
(Ø) 36mm
Dim (Ø x L) 36 mm x 25 m
Length 25m
Material Polyethylene (PE)
Misc Attribute SZ 2596.000
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot