Rittal 2564200 AX Flange Grey Plastic 149x534mm 1pcs

MPN
2564200
Brand
Rittal
EAN-13
4028177938427
Order Code
06-4347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.95
10+ £24.55
100+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rittal AX 2564.200 flange measures 149 mm by 534 mm and is made of grey plastic. It is designed as an enclosure accessory for flexible integration into electrical cabinets. Typical applications include enhancing cable management and providing secure entry points for wiring in electrical installations.
Type Flange
Dim (L x W) 149 mm x 534 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Plastic
Misc Attribute AX 2564.200
Weight 0.000
Width 534mm

Reviews

Be the first to submit a review

Trustpilot