Rittal 2561200 AX Flange 149x256mm Plastic Grey 1pc

MPN
2561200
Brand
Rittal
EAN-13
4028177938397
Order Code
06-4341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's AX 2561.200 Flange is a grey plastic accessory measuring 149 mm by 256 mm. It is designed for use with enclosures, providing efficient cable and conduit entry management. This durable flange is ideal for industrial and commercial applications requiring secure and organised entry points.
Type Flange
Dim (L x W) 149 mm x 256 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Plastic
Misc Attribute AX 2561.200
Weight 0.000
Width 256mm

Reviews

Be the first to submit a review

Trustpilot