Rittal 2543235 Slotted Vent Cover 8x330x110mm Steel Grey 4pcs

MPN
2543235
Brand
Rittal
EAN-13
4028177165274
Order Code
06-4339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 134 availableBack-order availability date - 03/09/2026

Rittal's slotted vent cover, model SK 2543.235, is made from durable steel plate, measuring 8 x 330 x 110 mm, and comes in a grey finish. This set includes four pieces and is designed for effective ventilation in electrical enclosures. Typical applications include enhancing airflow and protecting components in industrial and commercial environments.
Type Slotted vent cover
Dim (L x W x H) 8 x 330 x 110 mm
Factory colour Grey
Height 110mm
Length 8mm
Material Steel plate
Misc Attribute 1 SK 2543.235
Misc Attribute 2 painted
Width 330mm

Reviews

Be the first to submit a review

Trustpilot