Rittal 2515300 AX Circuit Layout Bag Grey-White Adjustable Width

MPN
2515300
Brand
Rittal
EAN-13
4028177938311
Order Code
06-4332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.91
10+ £28.70
100+ £27.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal circuit layout bag, in grey-white (RAL 7035), is an accessory designed for enclosures, ensuring organised storage of circuit plans. Typical applications include safely keeping essential documents within electrical enclosures, maintaining quick and easy access for technicians. This product enhances the functionality of enclosures by providing a dedicated space for circuit layouts.
Type Circuit layout bag
Factory colour Grey-white (RAL 7035)
For Use With For door width 600mm
Length 35mm
Material Plastic
Misc Attribute AX 2515.300
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot