Rittal 2500320 SZ System Lamp 1200 lm 437 mm 24V DC With Motion Detector

MPN
2500320
Brand
Rittal
EAN-13
4028177918818
Order Code
06-4326
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £222.42
10+ £213.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal Enclosure Light SZ 2500.320 features 13 W LED technology providing 1200 lumens. This light is ideal for switchboard, cabinet, cupboard, and workplace illumination. It is designed for industrial plant applications, offering reliable and efficient lighting solutions.
Type Enclosure light
Energy efficiency rating F (A - G)
Length 437mm
Luminous flux (Φ) 1200lm
Material Aluminium
Max. operating voltage 24V DC
Min. operating voltage 56V DC
Misc Attribute SZ 2500.320
Operating Voltage 56 - 24 V DC
Power 13W
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot