Rittal 2500114 Enclosure Light 5W 600lm EEC: F 1pc

MPN
2500114
Brand
Rittal
EAN-13
4028177920545
Order Code
06-4325
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 673 availableBack-order availability date - 06/11/2026

The Rittal Enclosure light SZ 2500.114 is a 5 W LED light with a brightness of 600 lumens. Designed for industrial use, it is suitable for switchboard, cabinet, cupboard, and workplace lighting applications. This high-quality lighting solution ensures optimal illumination in various environments.
Type Enclosure light
Energy efficiency rating F (A - G)
Length 437mm
Luminous flux (Φ) 600lm
Material Aluminium
Max. operating voltage 240V
Min. operating voltage 100V
Misc Attribute SZ 2500.114
Operating Voltage 100 - 240 V
Power 5W
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot