Rittal 2482.400 SZ Interface Cover Graphite Grey Universal Use 1 piece

Image Representative of Range

Rittal 2482.400 SZ Interface Cover Graphite Grey Universal Use 1 piece

MPN
2482.400
Brand
Rittal
EAN-13
4028177490703
Order Code
12-8621
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 260 availableBack-order availability date - 09/08/2026

The Rittal SZ 2482.400 is an interface cover made from die-cast material, finished in graphite grey (RAL 7024). This enclosure accessory offers robust protection and is used to safeguard interfaces in various industrial applications. It is available in single units for precise, targeted installations.
Type Interface cover
Colour Grey
Factory colour Graphite grey (RAL 7024)
IP Rating IP65
Material Die cast
Misc Attribute 1 VDE · Port at the rear
Misc Attribute 2 SZ 2482.400
Operating Voltage 250V AC
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot