Rittal 2388.050 C-Rail Aluminium Rail Mount Perforated 1 piece(s)

Image Representative of Range

Rittal 2388.050 C-Rail Aluminium Rail Mount Perforated 1 piece(s)

MPN
2388.050
Brand
Rittal
EAN-13
4028177698932
Order Code
12-8609
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 393 availableBack-order availability date - 03/08/2026

Rittal manufactures the SZ 2388.050 Rail Mount, a perforated C-rail made from aluminium. This enclosure accessory is designed for secure and versatile mounting, ideal for electronic systems or component housing. Typical applications include use in electrical enclosures and industrial cabinets for improved organisational efficiency.
Type Rail mount
Colour Other
Factory colour Multi-coloured
For Use With Width 1000mm
Material Aluminium
Misc Attribute 1 C-section profile rail for recording of cable clamps
Hammer head sections in the 40 mm grid for interception using cable ties
Misc Attribute 2 SZ 2388.050
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot