Rittal 2090000 IT System Cabinet Accessories 1U 19 inch Server Rack Fixings

MPN
2090000
Brand
Rittal
EAN-13
4028177802230
Order Code
17-5223
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

Rittal 2090000 is a versatile and essential component within the domain of IT system cabinet accessories, specifically designed as a 1U 19-inch server rack fixing. This product provides reliable and secure fixing solutions for servers and other rack-mounted equipment, ensuring stability and optimal organisation within professional data centre environments. It serves as an integral part of infrastructure installations, allowing engineers to maintain efficiency and order in complex networking setups. The robust design of the Rittal 2090000 ensures compatibility with standardised 19-inch server racks, making it indispensable for both initial installations and ongoing maintenance tasks in IT infrastructure management.
Type Server rack cabinet fixings
Content 24
Material Steel
Product Type Server rack cabinet fixings
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch

Reviews

Be the first to submit a review

Trustpilot