Rittal 1575800 KX Mounting Plate 150x200 mm Steel 1pc

MPN
1575800
Brand
Rittal
EAN-13
4028177925427
Order Code
06-4266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal mounting plate KX 1575.800 is made from steel, measuring 150 mm by 200 mm. It serves as a sturdy foundation for mounting components within electrical enclosures. Typically used in industrial settings, it ensures organised and secure installation of equipment.
Type Mounting plate
Dim (L x W) 150 mm x 200 mm
For Use With KX and Bus Enclosure KX: Width 200mm Height 150mm
Length 150mm
Material Steel plate
Misc Attribute KX 1575.800
Weight 0.000
Width 200mm

Reviews

Be the first to submit a review

Trustpilot