Rittal 1572800 KX Mounting Plate 400x600mm Steel 1pc

MPN
1572800
Brand
Rittal
EAN-13
4028177925359
Order Code
06-4262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Rittal KX 1572.800 mounting plate is a steel plate measuring 400 mm by 600 mm. It is an essential enclosure accessory designed for secure and organised mounting of components within electrical cabinets. This mounting plate is typically used in industrial and commercial electrical panel installations.
Type Mounting plate
Dim (L x W) 400 mm x 600 mm
For Use With Terminal box KX and bus housing KX: Width: 600mm Height: 400mm
Length 400mm
Material Steel plate
Misc Attribute KX 1572.800
Weight 0.000
Width 600mm

Reviews

Be the first to submit a review

Trustpilot